TS487-1QT
vs
PA4863L-S18-R
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
STMICROELECTRONICS
UNISONIC TECHNOLOGIES CO LTD
Part Package Code
DFN
Package Description
3 X 3 MM, DFN-8
SOP,
Pin Count
8
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.33.00.01
8542.33.00.01
Bandwidth-Nom
20 kHz
20 kHz
Consumer IC Type
AUDIO AMPLIFIER
AUDIO AMPLIFIER
JESD-30 Code
S-PDSO-N8
R-PDSO-G18
Length
3 mm
11.55 mm
Number of Channels
2
2
Number of Functions
1
1
Number of Terminals
8
18
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Power-Nom
0.108 W
1.5 W
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
HVSON
SOP
Package Shape
SQUARE
RECTANGULAR
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
SMALL OUTLINE
Qualification Status
Not Qualified
Seated Height-Max
1 mm
2.85 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
2 V
2 V
Surface Mount
YES
YES
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Form
NO LEAD
GULL WING
Terminal Pitch
0.5 mm
1.27 mm
Terminal Position
DUAL
DUAL
Width
3 mm
7.5 mm
Base Number Matches
1
1
Rohs Code
Yes
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Technology
CMOS
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Compare TS487-1QT with alternatives
Compare PA4863L-S18-R with alternatives