TS4040EYLT-2.5 vs LM285AYM-2.5X feature comparison

TS4040EYLT-2.5 STMicroelectronics

Buy Now Datasheet

LM285AYM-2.5X Texas Instruments

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer STMICROELECTRONICS NATIONAL SEMICONDUCTOR CORP
Package Description , TO-236 SOP,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type TWO TERMINAL VOLTAGE REFERENCE TWO TERMINAL VOLTAGE REFERENCE
JESD-609 Code e3
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 3 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Voltage-Max 2.574 V 2.52 V
Output Voltage-Min 2.426 V 2.48 V
Output Voltage-Nom 2.5 V 2.5 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Equivalence Code TO-236
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Temp Coef of Voltage-Max 150 ppm/°C 50 ppm/°C
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish MATTE TIN
Trim/Adjustable Output NO NO
Voltage Tolerance-Max 2%
Base Number Matches 1 1
JESD-30 Code R-PDSO-G8
Package Code SOP
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Supply Current-Max (Isup) 20 mA
Technology BIPOLAR
Terminal Form GULL WING
Terminal Position DUAL

Compare TS4040EYLT-2.5 with alternatives

Compare LM285AYM-2.5X with alternatives