TS4040DIZT-2.5 vs LM4040AIZ-2.5/NOPB feature comparison

TS4040DIZT-2.5 STMicroelectronics

Buy Now Datasheet

LM4040AIZ-2.5/NOPB Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer STMICROELECTRONICS TEXAS INSTRUMENTS INC
Part Package Code TO-92 TO-92
Package Description TO-92, GREEN, PLASTIC, TO-92, 3 PIN
Pin Count 3 3
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type TWO TERMINAL VOLTAGE REFERENCE TWO TERMINAL VOLTAGE REFERENCE
JESD-30 Code O-PBCY-T3 O-PBCY-T3
JESD-609 Code e3 e3
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 3 3
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Voltage-Max 2.549 V 2.519 V
Output Voltage-Min 2.451 V 2.481 V
Output Voltage-Nom 2.5 V 2.5 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TO-92 TO-92
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Temp Coef of Voltage-Max 150 ppm/°C 100 ppm/°C
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN Matte Tin (Sn)
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Trim/Adjustable Output NO NO
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Date Of Intro 1992-01-01
Samacsys Manufacturer Texas Instruments
Length 4.3 mm
Package Equivalence Code SIP3,.1,50
Seated Height-Max 3.6 mm
Technology BIPOLAR
Terminal Pitch 1.27 mm
Voltage Tolerance-Max 0.1%
Width 4.3 mm

Compare TS4040DIZT-2.5 with alternatives

Compare LM4040AIZ-2.5/NOPB with alternatives