TS4040DIZ-2.5
vs
LM4040AIZ-2.5/NOPB
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
STMICROELECTRONICS
TEXAS INSTRUMENTS INC
Part Package Code
TO-92
TO-92
Package Description
TO-92, TO-236
GREEN, PLASTIC, TO-92, 3 PIN
Pin Count
3
3
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Analog IC - Other Type
TWO TERMINAL VOLTAGE REFERENCE
TWO TERMINAL VOLTAGE REFERENCE
JESD-30 Code
O-PBCY-W3
O-PBCY-T3
JESD-609 Code
e3
e3
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
3
3
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Voltage-Max
2.549 V
2.519 V
Output Voltage-Min
2.451 V
2.481 V
Output Voltage-Nom
2.5 V
2.5 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TO-92
TO-92
Package Equivalence Code
TO-236
SIP3,.1,50
Package Shape
ROUND
ROUND
Package Style
CYLINDRICAL
CYLINDRICAL
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Temp Coef of Voltage-Max
150 ppm/°C
100 ppm/°C
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
TIN
Matte Tin (Sn)
Terminal Form
WIRE
THROUGH-HOLE
Terminal Position
BOTTOM
BOTTOM
Trim/Adjustable Output
NO
NO
Voltage Tolerance-Max
1%
0.1%
Base Number Matches
1
1
Pbfree Code
Yes
Date Of Intro
1992-01-01
Samacsys Manufacturer
Texas Instruments
Length
4.3 mm
Seated Height-Max
3.6 mm
Technology
BIPOLAR
Terminal Pitch
1.27 mm
Width
4.3 mm
Compare TS4040DIZ-2.5 with alternatives
Compare LM4040AIZ-2.5/NOPB with alternatives