TS3YJ2KOHM20%TR1000
vs
G33AB202
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
VISHAY INTERTECHNOLOGY INC
|
TOKYO COSMOS ELECTRIC CO LTD
|
Reach Compliance Code |
unknown
|
compliant
|
Construction |
Miniature
|
Rectangular
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Height |
2.2 mm
|
2 mm
|
Package Length |
3.5 mm
|
3.4 mm
|
Package Style |
SMT
|
SMT
|
Package Width |
3.2 mm
|
3.2 mm
|
Packing Method |
TR
|
BULK
|
Rated Power Dissipation (P) |
0.125 W
|
0.125 W
|
Resistance |
2000 Ω
|
2000 Ω
|
Resistor Type |
POTENTIOMETER
|
TRIMMER
|
Rotational Angle |
220 deg
|
220 deg
|
Size Code |
1412
|
1212
|
Technology |
CERMET
|
|
Temperature Coefficient |
100 ppm/°C
|
100 ppm/°C
|
Tolerance |
20%
|
20%
|
Working Voltage |
200 V
|
200 V
|
Base Number Matches |
1
|
1
|
Package Description |
|
CHIP
|
ECCN Code |
|
EAR99
|
Actuator Orientation |
|
VERTICAL
|
Actuator Type |
|
SCREW
|
Ganging Number |
|
1
|
Mounting Feature |
|
SURFACE MOUNT
|
Number of Terminals |
|
3
|
Number of Turns |
|
1
|
Rated Temperature |
|
70 °C
|
Resistance Law |
|
LINEAR
|
Surface Mount |
|
YES
|
Terminal Shape |
|
WRAPAROUND
|
|
|
|
Compare TS3YJ2KOHM20%TR1000 with alternatives
Compare G33AB202 with alternatives