TS3V330PWRE4
vs
TS3L100PW
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
TEXAS INSTRUMENTS INC
Part Package Code
TSSOP
TSSOP
Package Description
TSSOP, TSSOP16,.25
TSSOP-16
Pin Count
16
16
Reach Compliance Code
unknown
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Analog IC - Other Type
SPDT
SPDT
JESD-30 Code
R-PDSO-G16
R-PDSO-G16
JESD-609 Code
e4
e4
Length
5 mm
5 mm
Moisture Sensitivity Level
1
1
Number of Channels
1
4
Number of Functions
4
4
Number of Terminals
16
16
Off-state Isolation-Nom
50 dB
42 dB
On-state Resistance-Max (Ron)
7 Ω
15000 Ω
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-40 °C
Output
SEPARATE OUTPUT
SEPARATE OUTPUT
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
TSSOP
Package Equivalence Code
TSSOP16,.25
TSSOP16,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
260
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.2 mm
1.2 mm
Supply Voltage-Max (Vsup)
3.6 V
3.6 V
Supply Voltage-Min (Vsup)
3 V
3 V
Supply Voltage-Nom (Vsup)
3.3 V
3.3 V
Surface Mount
YES
YES
Switch-off Time-Max
3.5 ns
3.5 ns
Switch-on Time-Max
6.5 ns
7.5 ns
Switching
BREAK-BEFORE-MAKE
BREAK-BEFORE-MAKE
Temperature Grade
INDUSTRIAL
COMMERCIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
0.65 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
30
Width
4.4 mm
4.4 mm
Base Number Matches
1
1
ECCN Code
EAR99
Samacsys Manufacturer
Texas Instruments
Bandwidth-Nom
350 MHz
Input Voltage-Max
5.5 V
Input Voltage-Min
Normal Position
NO
On-state Resistance Match-Nom
1 Ω
Signal Current-Max
0.128 A
Supply Current-Max (Isup)
0.01 mA
Compare TS3V330PWRE4 with alternatives
Compare TS3L100PW with alternatives