TS3L100PW vs ADG794BRQZ-500RL7 feature comparison

TS3L100PW Texas Instruments

Buy Now Datasheet

ADG794BRQZ-500RL7 Rochester Electronics LLC

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TEXAS INSTRUMENTS INC ROCHESTER ELECTRONICS LLC
Part Package Code TSSOP SSOP
Package Description TSSOP-16 LEAD FREE, MO-137AB, QSOP-16
Pin Count 16 16
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
Samacsys Manufacturer Texas Instruments
Analog IC - Other Type SPDT AUDIO/VIDEO SWITCH
Bandwidth-Nom 350 MHz
Input Voltage-Max 5.5 V
Input Voltage-Min
JESD-30 Code R-PDSO-G16 R-PDSO-G16
JESD-609 Code e4 e3
Length 5 mm 4.9 mm
Moisture Sensitivity Level 1 1
Normal Position NO
Number of Channels 4 2
Number of Functions 4 4
Number of Terminals 16 16
Off-state Isolation-Nom 42 dB 65 dB
On-state Resistance Match-Nom 1 Ω 0.3 Ω
On-state Resistance-Max (Ron) 15000 Ω 9.5 Ω
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Output SEPARATE OUTPUT
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP SSOP
Package Equivalence Code TSSOP16,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified
Seated Height-Max 1.2 mm 1.75 mm
Signal Current-Max 0.128 A
Supply Current-Max (Isup) 0.01 mA
Supply Voltage-Max (Vsup) 3.6 V 3.3 V
Supply Voltage-Min (Vsup) 3 V 2.7 V
Supply Voltage-Nom (Vsup) 3.3 V 3 V
Surface Mount YES YES
Switch-off Time-Max 3.5 ns 10 ns
Switch-on Time-Max 7.5 ns 16 ns
Switching BREAK-BEFORE-MAKE
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.635 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 40
Width 4.4 mm 3.9 mm
Base Number Matches 1 2
Additional Feature ALSO OPERATES WITH 5V NOMINAL SUPPLY
Technology CMOS

Compare TS3L100PW with alternatives

Compare ADG794BRQZ-500RL7 with alternatives