TS32PB3.3UF+/-10%50V vs CSR13G335KD feature comparison

TS32PB3.3UF+/-10%50V EXXELIA Group

Buy Now Datasheet

CSR13G335KD KEMET Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer EXXELIA GROUP KEMET ELECTRONICS CORP
Package Description , ,
Reach Compliance Code unknown unknown
Capacitance 3.3 µF 3.3 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
Leakage Current 0.0016 mA 0.0012 mA
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape TUBULAR PACKAGE TUBULAR PACKAGE
Polarity POLARIZED POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 50 V 50 V
Surface Mount NO NO
Tan Delta 0.06
Terminal Shape WIRE WIRE
Base Number Matches 1 1
ECCN Code EAR99
JESD-609 Code e0
Packing Method BULK
Reference Standard MIL-PRF-39003
Ripple Current 183 mA
Terminal Finish TIN LEAD

Compare TS32PB3.3UF+/-10%50V with alternatives

Compare CSR13G335KD with alternatives