TS32PB3.3UF+/-10%50V EXXELIA GroupBuy Now Datasheet |
CTS1B3.3UF+/-10%50V EXXELIA GroupBuy Now Datasheet |
Part Life Cycle Code | Obsolete | Obsolete |
---|---|---|
Ihs Manufacturer | EXXELIA GROUP | EXXELIA GROUP |
Package Description | , | , |
Reach Compliance Code | unknown | unknown |
Capacitance | 3.3 µF | 3.3 µF |
Capacitor Type | TANTALUM CAPACITOR | TANTALUM CAPACITOR |
Dielectric Material | TANTALUM (DRY/SOLID) | TANTALUM (DRY/SOLID) |
Leakage Current | 0.0016 mA | |
Mounting Feature | THROUGH HOLE MOUNT | THROUGH HOLE MOUNT |
Negative Tolerance | 10% | 10% |
Number of Terminals | 2 | 2 |
Operating Temperature-Max | 125 °C | 125 °C |
Operating Temperature-Min | -55 °C | -55 °C |
Package Shape | TUBULAR PACKAGE | TUBULAR PACKAGE |
Polarity | POLARIZED | POLARIZED |
Positive Tolerance | 10% | 10% |
Rated (DC) Voltage (URdc) | 50 V | 50 V |
Surface Mount | NO | NO |
Tan Delta | 0.06 | 0.06 |
Terminal Shape | WIRE | WIRE |
Base Number Matches | 1 | 1 |