TS274ACN vs TLC274MN feature comparison

TS274ACN STMicroelectronics

Buy Now Datasheet

TLC274MN Texas Instruments

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer STMICROELECTRONICS TEXAS INSTRUMENTS INC
Part Package Code DIP DIP
Package Description DIP, DIP14,.3 DIP, DIP14,.3
Pin Count 14 14
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.00015 µA 0.00006 µA
Bias Current-Max (IIB) @25C 0.00015 µA 0.00006 µA
Common-mode Reject Ratio-Nom 80 dB 80 dB
Frequency Compensation YES YES
Input Offset Voltage-Max 6500 µV 12000 µV
JESD-30 Code R-PDIP-T14 R-PDIP-T14
JESD-609 Code e3
Low-Bias YES YES
Low-Offset NO NO
Neg Supply Voltage Limit-Max
Neg Supply Voltage-Nom (Vsup)
Number of Functions 4 4
Number of Terminals 14 14
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP14,.3 DIP14,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.1 mm 5.08 mm
Slew Rate-Nom 5.5 V/us 2.9 V/us
Supply Current-Max 6.4 mA 12 mA
Supply Voltage Limit-Max 18 V 18 V
Supply Voltage-Nom (Vsup) 10 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish MATTE TIN
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Unity Gain BW-Nom 3500 1700
Voltage Gain-Min 7000 10000
Width 7.62 mm 7.62 mm
Base Number Matches 1 1
Common-mode Reject Ratio-Min 65 dB
Length 19.305 mm
Peak Reflow Temperature (Cel) NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare TS274ACN with alternatives

Compare TLC274MN with alternatives