TS2431ILT vs 5962-8961001XX feature comparison

TS2431ILT STMicroelectronics

Buy Now Datasheet

5962-8961001XX Minco Technology Labs LLC

Buy Now
Rohs Code Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer STMICROELECTRONICS MICROSS MINCO LLC
Part Package Code SOT-23 BCY
Package Description ROHS COMPLIANT, PLASTIC, SOT-23, 3 PIN METAL CAN, 3PIN
Pin Count 3 3
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 12 Weeks
Samacsys Manufacturer STMicroelectronics
Additional Feature OUTPUT VOLTAGE ADJUSTABLE FROM 2.5VTO 24V
Analog IC - Other Type TWO TERMINAL VOLTAGE REFERENCE TWO TERMINAL VOLTAGE REFERENCE
JESD-30 Code R-PDSO-G3 O-MBCY-W3
JESD-609 Code e3
Length 2.9 mm
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 3 3
Operating Temperature-Max 105 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Output Voltage-Max 24 V 2.505 V
Output Voltage-Min 2.5 V 2.495 V
Output Voltage-Nom 2.5 V 2.5 V
Package Body Material PLASTIC/EPOXY METAL
Package Code TSSOP BCY
Package Equivalence Code TO-236
Package Shape RECTANGULAR ROUND
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH CYLINDRICAL
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.12 mm
Surface Mount YES NO
Temp Coef of Voltage-Max 100 ppm/°C 35 ppm/°C
Temperature Grade INDUSTRIAL MILITARY
Terminal Finish Matte Tin (Sn) - annealed
Terminal Form GULL WING WIRE
Terminal Pitch 0.95 mm
Terminal Position DUAL BOTTOM
Time@Peak Reflow Temperature-Max (s) 30
Trim/Adjustable Output YES YES
Voltage Tolerance-Max 2%
Width 1.3 mm
Base Number Matches 1 5
Screening Level MIL-STD-883

Compare TS2431ILT with alternatives

Compare 5962-8961001XX with alternatives