TS1117BCW18RPG
vs
LM1117GS-1.8V
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Active
Contact Manufacturer
Ihs Manufacturer
TAIWAN SEMICONDUCTOR CO LTD
TAEJIN TECHNOLOGY CO LTD
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Adjustability
FIXED
Dropout Voltage1-Max
1.5 V
1.3 V
Input Voltage-Max
12 V
12 V
Input Voltage-Min
3.3 V
3.3 V
JESD-30 Code
R-PDSO-G4
R-PDSO-G3
Length
6.6 mm
Line Regulation-Max
0.009%
Load Regulation-Max
0.018%
Number of Functions
1
1
Number of Outputs
1
Number of Terminals
4
3
Operating Temperature TJ-Max
150 °C
125 °C
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Voltage1-Max
1.836 V
1.818 V
Output Voltage1-Min
1.764 V
1.782 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
HSOP
SOP
Package Equivalence Code
SOT-223
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, HEAT SINK/SLUG
SMALL OUTLINE
Packing Method
TR, 13 INCH
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
1.8 mm
Surface Mount
YES
YES
Terminal Form
GULL WING
GULL WING
Terminal Pitch
2.3 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
3.6 mm
Base Number Matches
1
1
Package Description
SOT-223, 3 PIN
Operating Temperature TJ-Min
-40 °C
Output Current1-Max
1 A
Output Voltage1-Nom
1.8 V
Voltage Tolerance-Max
1%
Compare TS1117BCW18RPG with alternatives
Compare LM1117GS-1.8V with alternatives