Part Details for TS1117BCW18RPG by Taiwan Semiconductor
Overview of TS1117BCW18RPG by Taiwan Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TS1117BCW18RPG
TS1117BCW18RPG CAD Models
TS1117BCW18RPG Part Data Attributes
|
TS1117BCW18RPG
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
TS1117BCW18RPG
Taiwan Semiconductor
Fixed Positive LDO Regulator, 1.8V, 1.5V Dropout
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 1.5 V | |
Input Voltage-Max | 12 V | |
Input Voltage-Min | 3.3 V | |
JESD-30 Code | R-PDSO-G4 | |
Length | 6.6 mm | |
Line Regulation-Max | 0.009% | |
Load Regulation-Max | 0.018% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage1-Max | 1.836 V | |
Output Voltage1-Min | 1.764 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSOP | |
Package Equivalence Code | SOT-223 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG | |
Packing Method | TR, 13 INCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.8 mm | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.3 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.6 mm |
Alternate Parts for TS1117BCW18RPG
This table gives cross-reference parts and alternative options found for TS1117BCW18RPG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TS1117BCW18RPG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM1117F-1.8V | Fixed Positive LDO Regulator, 1.8V, 1.3V Dropout, PSSO3, SOT-89, 3 PIN | HTC Korea | TS1117BCW18RPG vs LM1117F-1.8V |
LM1117RS-1.8V | Fixed Positive LDO Regulator, 1.8V, 1.3V Dropout, PSSO2, TO-252, 3/2 PIN | HTC Korea | TS1117BCW18RPG vs LM1117RS-1.8V |
LA1117AADB180 | Fixed Positive LDO Regulator, 1.8V, 1.4V Dropout, PDSO3, SOT-223, 3 PIN | Lite-On Semiconductor Corporation | TS1117BCW18RPG vs LA1117AADB180 |
TS1117BCP18ROG | Fixed Positive LDO Regulator, 1.8V, 1.5V Dropout | Taiwan Semiconductor | TS1117BCW18RPG vs TS1117BCP18ROG |