TS039F31CAT vs TS039F31IAT feature comparison

TS039F31CAT CTS Corporation

Buy Now Datasheet

TS039F31IAT CTS Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer CTS CORP CTS CORP
Package Description HC-49/US, 2 PIN HC-49/US, 2 PIN
Reach Compliance Code compliant compliant
HTS Code 8541.60.00.30 8541.60.00.30
Additional Feature AT CUT AT CUT
Aging 5 PPM/YEAR 5 PPM/YEAR
Crystal/Resonator Type PARALLEL - FUNDAMENTAL PARALLEL - FUNDAMENTAL
Drive Level 100 µW 100 µW
Frequency Stability 0.001% 0.001%
Frequency Tolerance 30 ppm 30 ppm
JESD-609 Code e1 e1
Load Capacitance 10 pF 10 pF
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Operating Frequency-Nom 3.93216 MHz 3.93216 MHz
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -20 °C -40 °C
Physical Dimension 11.1mm X 4.83mm X 4.3 mm 11.1mm X 4.83mm X 4.3 mm
Series Resistance 150 Ω 150 Ω
Surface Mount YES YES
Terminal Finish TIN SILVER COPPER TIN SILVER COPPER
Base Number Matches 1 1

Compare TS039F31CAT with alternatives

Compare TS039F31IAT with alternatives