Part Details for TS039F31CAT by CTS Corporation
Overview of TS039F31CAT by CTS Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TS039F31CAT
TS039F31CAT CAD Models
TS039F31CAT Part Data Attributes
|
TS039F31CAT
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
TS039F31CAT
CTS Corporation
Parallel - Fundamental Quartz Crystal, 3.93216MHz Nom, GREEN, RESISTANCE WELDED, METAL CAN, HC-49/US-SM, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Package Description | HC-49/US, 2 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.30 | |
Total Weight | 587.84 | |
Category CO2 Kg | 3.96 | |
CO2 | 2327.8464 | |
Compliance Temperature Grade | Commercial Extended: -20C to +70C | |
EU RoHS Version | RoHS 2 (2015/863/EU) | |
Candidate List Date | 2024-01-23 | |
CAS Accounted for Wt | 96 | |
CA Prop 65 Presence | YES | |
CA Prop 65 CAS Numbers | 7440-48-4, 7440-02-0, 106-46-7 | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V6.22 | |
Additional Feature | AT CUT | |
Aging | 5 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.001% | |
Frequency Tolerance | 30 ppm | |
JESD-609 Code | e1 | |
Load Capacitance | 10 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 3.93216 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | 11.1mm X 4.83mm X 4.3 mm | |
Series Resistance | 150 Ω | |
Surface Mount | YES | |
Terminal Finish | TIN SILVER COPPER |
Alternate Parts for TS039F31CAT
This table gives cross-reference parts and alternative options found for TS039F31CAT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TS039F31CAT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TS039F31IAB | Parallel - Fundamental Quartz Crystal, 3.93216MHz Nom, GREEN, RESISTANCE WELDED, METAL CAN, HC-49/US-SM, 2 PIN | CTS Corporation | TS039F31CAT vs TS039F31IAB |
TS039F31IAT | Parallel - Fundamental Quartz Crystal, 3.93216MHz Nom, GREEN, RESISTANCE WELDED, METAL CAN, HC-49/US-SM, 2 PIN | CTS Corporation | TS039F31CAT vs TS039F31IAT |