TS(X)PC860MHMGU40B vs MPC866PZP133 feature comparison

TS(X)PC860MHMGU40B Thales Group

Buy Now Datasheet

MPC866PZP133 Freescale Semiconductor

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer THOMSON-CSF SEMICONDUCTORS FREESCALE SEMICONDUCTOR INC
Part Package Code BGA BGA
Package Description , PLASTIC, BGA-357
Pin Count 357 357
Reach Compliance Code unknown not_compliant
ECCN Code 3A991.A.2 5A991
HTS Code 8542.31.00.01 8542.31.00.01
Address Bus Width 32 32
Bit Size 32 32
Boundary Scan YES YES
Clock Frequency-Max 40 MHz 133 MHz
External Data Bus Width 32 32
Format FIXED POINT FIXED POINT
Integrated Cache YES YES
JESD-30 Code S-CBGA-B357 S-PBGA-B357
Low Power Mode NO YES
Number of Terminals 357 357
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED PLASTIC/EPOXY
Package Code BGA BGA
Package Shape SQUARE SQUARE
Package Style GRID ARRAY GRID ARRAY
Qualification Status Not Qualified Not Qualified
Speed 40 MHz 133 MHz
Supply Voltage-Max 3.465 V 1.9 V
Supply Voltage-Min 3.135 V 1.7 V
Supply Voltage-Nom 3.3 V 1.8 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY
Terminal Form BALL BALL
Terminal Position BOTTOM BOTTOM
uPs/uCs/Peripheral ICs Type MICROPROCESSOR MICROPROCESSOR, RISC
Base Number Matches 2 3
Rohs Code No
Additional Feature REQUIRES 3.3V I/O SUPPLY
JESD-609 Code e0
Length 25 mm
Moisture Sensitivity Level 3
Peak Reflow Temperature (Cel) 220
Seated Height-Max 2.52 mm
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Pitch 1.27 mm
Time@Peak Reflow Temperature-Max (s) 30
Width 25 mm

Compare TS(X)PC860MHMGU40B with alternatives

Compare MPC866PZP133 with alternatives