TRSF3238CPWG4 vs SN75C3238EPWR feature comparison

TRSF3238CPWG4 Texas Instruments

Buy Now Datasheet

SN75C3238EPWR Texas Instruments

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code SSOP SSOP
Package Description TSSOP, TSSOP28,.25 TSSOP, TSSOP28,.25
Pin Count 28 28
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature ALSO OPERATES AT 5V SUPPLY ALSO OPERATES AT 5V SUPPLY
Differential Output NO NO
Driver Number of Bits 5 5
High Level Input Current-Max 0.000001 A 0.000001 A
Input Characteristics SCHMITT TRIGGER SCHMITT TRIGGER
Interface IC Type LINE TRANSCEIVER LINE TRANSCEIVER
Interface Standard EIA-232 EIA-232-F; TIA-232-F; V.28
JESD-30 Code R-PDSO-G28 R-PDSO-G28
Length 9.7 mm 9.7 mm
Number of Functions 5 3
Number of Terminals 28 28
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Out Swing-Min 10 V 10 V
Output Low Current-Max 0.0016 A 0.0016 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP TSSOP
Package Equivalence Code TSSOP28,.25 TSSOP28,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Receiver Number of Bits 3 3
Seated Height-Max 1.2 mm 1.2 mm
Supply Current-Max 2 mA 2 mA
Supply Voltage-Max 3.6 V 3.6 V
Supply Voltage-Min 3 V 3 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 4.4 mm 4.4 mm
Base Number Matches 1 1
Technology BIPOLAR

Compare TRSF3238CPWG4 with alternatives

Compare SN75C3238EPWR with alternatives