TRS3232IDWG4
vs
TRS3232CDWRG4
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
SOIC
Package Description
SOP, SOP16,.4
SOP, SOP16,.4
Pin Count
16
16
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
ALSO OPERATES AT 5V SUPPLY
ALSO OPERATES AT 5V SUPPLY
Differential Output
NO
NO
Driver Number of Bits
2
2
High Level Input Current-Max
0.000001 A
0.000001 A
Input Characteristics
SCHMITT TRIGGER
SCHMITT TRIGGER
Interface IC Type
LINE TRANSCEIVER
LINE TRANSCEIVER
Interface Standard
EIA-232-F; TIA-232-F; V.28
EIA-232-F; TIA-232-F; V.28
JESD-30 Code
R-PDSO-G16
R-PDSO-G16
Length
10.3 mm
10.3 mm
Number of Functions
2
2
Number of Terminals
16
16
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-40 °C
Out Swing-Min
10 V
10 V
Output Low Current-Max
0.0016 A
0.0016 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Equivalence Code
SOP16,.4
SOP16,.4
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
260
Qualification Status
Not Qualified
Not Qualified
Receiver Number of Bits
2
2
Seated Height-Max
2.65 mm
2.65 mm
Supply Current-Max
1 mA
1 mA
Supply Voltage-Max
3.6 V
3.6 V
Supply Voltage-Min
3 V
3 V
Supply Voltage-Nom
3.3 V
3.3 V
Surface Mount
YES
YES
Temperature Grade
INDUSTRIAL
COMMERCIAL
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
30
Width
7.5 mm
7.5 mm
Base Number Matches
1
1
Pbfree Code
Yes
JESD-609 Code
e4
Moisture Sensitivity Level
1
Terminal Finish
NICKEL PALLADIUM GOLD
Compare TRS3232IDWG4 with alternatives
Compare TRS3232CDWRG4 with alternatives