TRS3222IPWRG4 vs TRS3222IPWG4 feature comparison

TRS3222IPWRG4 Texas Instruments

Buy Now Datasheet

TRS3222IPWG4 Texas Instruments

Buy Now Datasheet
Yes Yes
Obsolete Obsolete
TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
TSSOP TSSOP
TSSOP, TSSOP20,.25 TSSOP, TSSOP20,.25
20 20
unknown unknown
EAR99 EAR99
8542.39.00.01 8542.39.00.01
ALSO OPERATES AT 5V ALSO OPERATES AT 5V
NO NO
2 2
0.000001 A 0.000001 A
SCHMITT TRIGGER SCHMITT TRIGGER
LINE TRANSCEIVER LINE TRANSCEIVER
EIA-232-F; TIA-232-F; V.28 EIA-232-F; TIA-232-F; V.28
R-PDSO-G20 R-PDSO-G20
6.5 mm 6.5 mm
2 2
20 20
85 °C 85 °C
-40 °C -40 °C
10 V 10 V
0.0016 A 0.0016 A
PLASTIC/EPOXY PLASTIC/EPOXY
TSSOP TSSOP
TSSOP20,.25 TSSOP20,.25
RECTANGULAR RECTANGULAR
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
NOT SPECIFIED NOT SPECIFIED
Not Qualified Not Qualified
2 2
1.2 mm 1.2 mm
1 mA 1 mA
3.6 V 3.6 V
3 V 3 V
3.3 V 3.3 V
YES YES
INDUSTRIAL INDUSTRIAL
GULL WING GULL WING
0.65 mm 0.65 mm
DUAL DUAL
NOT SPECIFIED NOT SPECIFIED
4.4 mm 4.4 mm
1 1

Compare TRS3222IPWRG4 with alternatives

Compare TRS3222IPWG4 with alternatives