TRS3222CPWRG4 vs SN75C3222EPW feature comparison

TRS3222CPWRG4 Texas Instruments

Buy Now Datasheet

SN75C3222EPW Texas Instruments

Buy Now Datasheet
Yes No
Obsolete Obsolete
TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
TSSOP TSSOP
TSSOP, TSSOP20,.25 GREEN, PLASTIC, TSSOP-20
20 20
unknown compliant
EAR99 EAR99
8542.39.00.01 8542.39.00.01
ALSO OPERATES AT 5V ALSO OPERATES AT 5V SUPPLY
NO NO
2 2
0.000001 A 0.000001 A
SCHMITT TRIGGER SCHMITT TRIGGER
LINE TRANSCEIVER LINE TRANSCEIVER
EIA-232-F; TIA-232-F; V.28 EIA-232-F; TIA-232-F; V.28
R-PDSO-G20 R-PDSO-G20
6.5 mm 6.5 mm
2 2
20 20
70 °C 70 °C
10 V 10 V
0.0016 A 0.0016 A
PLASTIC/EPOXY PLASTIC/EPOXY
TSSOP TSSOP
TSSOP20,.25 TSSOP20,.25
RECTANGULAR RECTANGULAR
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
NOT SPECIFIED 260
Not Qualified Not Qualified
2 2
1.2 mm 1.2 mm
1 mA 1 mA
3.6 V 3.6 V
3 V 3 V
3.3 V 3.3 V
YES YES
COMMERCIAL COMMERCIAL
GULL WING GULL WING
0.65 mm 0.65 mm
DUAL DUAL
NOT SPECIFIED 30
4.4 mm 4.4 mm
1 1
Texas Instruments
e4
1
TRUE
3.6 V
3 V
3.3 V
BIPOLAR
NICKEL PALLADIUM GOLD

Compare TRS3222CPWRG4 with alternatives

Compare SN75C3222EPW with alternatives