TRS208CDBG4 vs AD8324JRQ-REEL7 feature comparison

TRS208CDBG4 Texas Instruments

Buy Now Datasheet

AD8324JRQ-REEL7 Analog Devices Inc

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC ANALOG DEVICES INC
Part Package Code SSOP SSOP
Package Description SSOP, SSOP24,.3 SSOP,
Pin Count 24 20
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Differential Output NO YES
Driver Number of Bits 4 1
High Level Input Current-Max 0.0002 A
Input Characteristics SCHMITT TRIGGER STANDARD
Interface IC Type LINE TRANSCEIVER LINE DRIVER
Interface Standard EIA-232-F; TIA-232-F; V.28 GENERAL PURPOSE
JESD-30 Code R-PDSO-G24 R-PDSO-G20
JESD-609 Code e4 e0
Length 8.2 mm 8.6614 mm
Moisture Sensitivity Level 1 1
Number of Functions 4 1
Number of Terminals 24 20
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min -25 °C
Out Swing-Min 10 V
Output Low Current-Max 0.0016 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SSOP SSOP
Package Equivalence Code SSOP24,.3 SSOP20,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, SHRINK PITCH SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260 240
Qualification Status Not Qualified Not Qualified
Receive Delay-Max 10000 ns
Receiver Number of Bits 4
Seated Height-Max 2 mm 1.7526 mm
Supply Current-Max 20 mA
Supply Voltage-Max 5.5 V 3.47 V
Supply Voltage-Min 4.5 V 3.13 V
Supply Voltage-Nom 5 V 3.3 V
Surface Mount YES YES
Temperature Grade COMMERCIAL OTHER
Terminal Finish NICKEL PALLADIUM GOLD TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.635 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 5.3 mm 3.9116 mm
Base Number Matches 1 2

Compare TRS208CDBG4 with alternatives

Compare AD8324JRQ-REEL7 with alternatives