TRJE477M006ECSLC vs ESVD0J477M feature comparison

TRJE477M006ECSLC Kyocera AVX Components

Buy Now Datasheet

ESVD0J477M TOKIN Corporation

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer AVX CORP TOKIN CORP
Package Description , 2917 , 2917
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8532.21.00.50 8532.21.00.50
Capacitance 470 µF 470 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
JESD-609 Code e0
Leakage Current 0.0208 mA 0.0296 mA
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 6.3 V 6.3 V
Size Code 2917 2917
Surface Mount YES YES
Tan Delta 0.08 0.2
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Shape J BEND J BEND
Base Number Matches 1 2
ESR 300 mΩ
Height 2.8 mm
Length 7.3 mm
Manufacturer Series E/SV
Package Style SMT
Packing Method BULK
Series E/SV
Width 4.3 mm

Compare TRJE477M006ECSLC with alternatives

Compare ESVD0J477M with alternatives