TRJE477M006ECSLC vs T495D477M6R3ANA150 feature comparison

TRJE477M006ECSLC Kyocera AVX Components

Buy Now Datasheet

T495D477M6R3ANA150 KEMET Corporation

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active Active
Ihs Manufacturer AVX CORP KEMET ELECTRONICS CORP
Package Description , 2917 , 2917
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.21.00.50 8532.21.00.50
Capacitance 470 µF 470 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
JESD-609 Code e0 e3
Leakage Current 0.0208 mA 0.0296 mA
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 6.3 V 6.3 V
Size Code 2917 2917
Surface Mount YES YES
Tan Delta 0.08 0.12
Terminal Finish Tin/Lead (Sn/Pb) TIN
Terminal Shape J BEND J BEND
Base Number Matches 1 1
Packing Method TR, 7 INCH
Reference Standard AEC-Q200
Ripple Current 400 mA

Compare TRJE477M006ECSLC with alternatives

Compare T495D477M6R3ANA150 with alternatives