TRF1223IRTMT
vs
RFDA2015
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
TEXAS INSTRUMENTS INC
RF MICRO DEVICES INC
Package Description
GREEN, PLASTIC, MO-220, QFN-32
LCC32,.2SQ,20
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
HTS Code
8542.33.00.01
Characteristic Impedance
50 Ω
Construction
COMPONENT
COMPONENT
Gain
26 dB
11.5 dB
Input Power-Max (CW)
20 dBm
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Functions
1
1
Number of Terminals
32
32
Operating Frequency-Max
3800 MHz
2500 MHz
Operating Frequency-Min
3300 MHz
500 MHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Equivalence Code
LCC32,.2SQ,20
LCC32,.2SQ,20
Power Supplies
5 V
5 V
RF/Microwave Device Type
NARROW BAND MEDIUM POWER
WIDE BAND MEDIUM POWER
Supply Current-Max
950 mA
135 mA
Surface Mount
YES
YES
Terminal Finish
Matte Tin (Sn)
Base Number Matches
2
3
Compare TRF1223IRTMT with alternatives
Compare RFDA2015 with alternatives