Part Details for TRF1223IRTMT by Texas Instruments
Overview of TRF1223IRTMT by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for TRF1223IRTMT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 3300 MHz - 3800 MHz RF/MICROWAVE NARROW BAND MEDIUM POWER AMPLIFIER | 269 |
|
$6.8396 / $11.8950 | Buy Now |
|
Rochester Electronics | Narrow Band Medium Power Amplifier, 3300MHz Min, 3800MHz Max, 1 Func ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 22641 |
|
$7.9300 / $9.3300 | Buy Now |
Part Details for TRF1223IRTMT
TRF1223IRTMT CAD Models
TRF1223IRTMT Part Data Attributes
|
TRF1223IRTMT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TRF1223IRTMT
Texas Instruments
Power Amplifier Driver 32-VQFN -40 to 85
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | GREEN, PLASTIC, MO-220, QFN-32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 26 dB | |
Input Power-Max (CW) | 20 dBm | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Frequency-Max | 3800 MHz | |
Operating Frequency-Min | 3300 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Power Supplies | 5 V | |
RF/Microwave Device Type | NARROW BAND MEDIUM POWER | |
Supply Current-Max | 950 mA | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) |
Alternate Parts for TRF1223IRTMT
This table gives cross-reference parts and alternative options found for TRF1223IRTMT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TRF1223IRTMT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RDA1005LSR | Wide Band Low Power Amplifier, 50MHz Min, 4000MHz Max, 1 Func, 5.20 X 5.20 MM, ROHS COMPLIANT, LEADLESS, MCM, 32 PIN | RF Micro Devices Inc | TRF1223IRTMT vs RDA1005LSR |
RDA1005LTR13 | Wide Band Low Power Amplifier, 50MHz Min, 4000MHz Max, 1 Func, 5.20 X 5.20 MM, ROHS COMPLIANT, LEADLESS, MCM, 32 PIN | RF Micro Devices Inc | TRF1223IRTMT vs RDA1005LTR13 |
RDA1005LTR7 | Wide Band Low Power Amplifier, 50MHz Min, 4000MHz Max, 1 Func, 5.20 X 5.20 MM, ROHS COMPLIANT, LEADLESS, MCM, 32 PIN | Qorvo | TRF1223IRTMT vs RDA1005LTR7 |
RFDA0025SQ | Wide Band Low Power Amplifier, 1 Func, | RF Micro Devices Inc | TRF1223IRTMT vs RFDA0025SQ |
RDA1005L | Wide Band Low Power Amplifier, 50MHz Min, 4000MHz Max, 1 Func, 5 X 5 MM, MCM, 32 PIN | RF Micro Devices Inc | TRF1223IRTMT vs RDA1005L |
RDA1005LTR7 | Wide Band Low Power Amplifier, 50MHz Min, 4000MHz Max, 1 Func, 5.20 X 5.20 MM, ROHS COMPLIANT, LEADLESS, MCM, 32 PIN | RF Micro Devices Inc | TRF1223IRTMT vs RDA1005LTR7 |
TRF1223IRTMR | Power Amplifier Driver 32-VQFN -40 to 85 | Texas Instruments | TRF1223IRTMT vs TRF1223IRTMR |
RFDA2015 | Wide Band Medium Power Amplifier, 500MHz Min, 2500MHz Max, 1 Func, 5 X 5 MM, MCM, 32 PIN | RF Micro Devices Inc | TRF1223IRTMT vs RFDA2015 |
RDA1005LTR13 | Wide Band Low Power Amplifier, 50MHz Min, 4000MHz Max, 1 Func, 5.20 X 5.20 MM, ROHS COMPLIANT, LEADLESS, MCM, 32 PIN | Qorvo | TRF1223IRTMT vs RDA1005LTR13 |
TRF1223IRTMTG3 | Power Amplifier Driver 32-VQFN -40 to 85 | Texas Instruments | TRF1223IRTMT vs TRF1223IRTMTG3 |