TR80C186XL-20 vs MC68EC000FN16 feature comparison

TR80C186XL-20 Intel Corporation

Buy Now Datasheet

MC68EC000FN16 Freescale Semiconductor

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTEL CORP FREESCALE SEMICONDUCTOR INC
Part Package Code LCC LCC
Package Description CERAMIC, LCC-68 PLASTIC, LCC-68
Pin Count 68 68
Reach Compliance Code unknown compliant
Address Bus Width 20 24
Bit Size 16 32
Boundary Scan NO NO
Clock Frequency-Max 40 MHz 16.67 MHz
External Data Bus Width 16 16
Format FIXED POINT FIXED POINT
Integrated Cache NO NO
JESD-30 Code S-CQCC-N68 S-PQCC-J68
Length 24.13 mm 24.2062 mm
Low Power Mode YES NO
Number of DMA Channels 2
Number of External Interrupts 5
Number of Serial I/Os
Number of Terminals 68 68
On Chip Data RAM Width
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED PLASTIC/EPOXY
Package Code QCCN QCCJ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Qualification Status Not Qualified Not Qualified
RAM (words) 0
Seated Height-Max 3.68 mm 4.57 mm
Speed 20 MHz 16.67 MHz
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Form NO LEAD J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Width 24.13 mm 24.2062 mm
uPs/uCs/Peripheral ICs Type MICROPROCESSOR MICROPROCESSOR
Base Number Matches 1 3
Rohs Code No
ECCN Code EAR99
HTS Code 8542.31.00.01
JESD-609 Code e0
Moisture Sensitivity Level 3
Package Equivalence Code LDCC68,1.0SQ
Peak Reflow Temperature (Cel) 220
Supply Current-Max 25 mA
Supply Voltage-Max 5.25 V
Supply Voltage-Min 4.75 V
Terminal Finish TIN LEAD
Time@Peak Reflow Temperature-Max (s) 30

Compare TR80C186XL-20 with alternatives

Compare MC68EC000FN16 with alternatives