MC68EC000FN16 vs C80186-6 feature comparison

MC68EC000FN16 Motorola Semiconductor Products

Buy Now Datasheet

C80186-6 AMD

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer MOTOROLA INC ADVANCED MICRO DEVICES INC
Package Description PLASTIC, LCC-68 CERAMIC, LCC-68
Reach Compliance Code unknown compliant
HTS Code 8542.31.00.01 8542.31.00.01
Address Bus Width 24 20
Bit Size 32 16
Boundary Scan NO NO
Clock Frequency-Max 16.67 MHz 12 MHz
External Data Bus Width 16 16
Format FIXED POINT FIXED POINT
Integrated Cache NO NO
JESD-30 Code S-PQCC-J68 S-CQCC-N68
JESD-609 Code e0 e0
Length 24.2062 mm 24.13 mm
Low Power Mode NO NO
Number of DMA Channels 2
Number of External Interrupts 7 5
Number of Serial I/Os
Number of Terminals 68 68
On Chip Data RAM Width
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY CERAMIC, METAL-SEALED COFIRED
Package Code QCCJ QCCN
Package Equivalence Code LDCC68,1.0SQ LCC68A,.95SQ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Qualification Status Not Qualified Not Qualified
RAM (words) 0 0
Seated Height-Max 4.57 mm 3.048 mm
Speed 16.67 MHz 6 MHz
Supply Current-Max 50 mA 550 mA
Supply Voltage-Max 5.25 V 5.5 V
Supply Voltage-Min 4.75 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS MOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish Tin/Lead (Sn/Pb) TIN LEAD
Terminal Form J BEND NO LEAD
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Width 24.2062 mm 24.13 mm
uPs/uCs/Peripheral ICs Type MICROPROCESSOR MICROPROCESSOR
Base Number Matches 3 2
Part Package Code LCC
Pin Count 68

Compare C80186-6 with alternatives