TR3E686M020C0200 vs 593D686X0020E2WE3 feature comparison

TR3E686M020C0200 Vishay Sprague

Buy Now Datasheet

593D686X0020E2WE3 Vishay Sprague

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC VISHAY INTERTECHNOLOGY INC
Package Description , 2917 , 2917
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.21.00.50 8532.21.00.50
Capacitance 68 µF 68 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
ESR 200 mΩ 150 mΩ
Height 4 mm 4 mm
JESD-609 Code e3 e3
Leakage Current 0.0136 mA 0.0136 mA
Length 7.3 mm 7.3 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Package Style SMT SMT
Packing Method TR, EMBOSSED PLASTIC, 7 INCH TR, Embossed Plastic, 13 Inch
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 20 V 20 V
Ripple Current 364 mA 420 mA
Size Code 2917 2917
Surface Mount YES YES
Tan Delta 0.06 0.06
Terminal Finish MATTE TIN MATTE TIN OVER NICKEL
Terminal Shape J BEND J BEND
Width 4.3 mm 4.3 mm
Base Number Matches 2 2
Additional Feature ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ

Compare TR3E686M020C0200 with alternatives

Compare 593D686X0020E2WE3 with alternatives