Part Details for TR3E686M020C0200 by Vishay Sprague
Overview of TR3E686M020C0200 by Vishay Sprague
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TR3E686M020C0200
TR3E686M020C0200 CAD Models
TR3E686M020C0200 Part Data Attributes
|
TR3E686M020C0200
Vishay Sprague
Buy Now
Datasheet
|
Compare Parts:
TR3E686M020C0200
Vishay Sprague
CAPACITOR, TANTALUM, SOLID, POLARIZED, 20 V, 68 uF, SURFACE MOUNT, 2917, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 68 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 200 mΩ | |
Height | 4 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0136 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 20 V | |
Ripple Current | 364 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | MATTE TIN | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TR3E686M020C0200
This table gives cross-reference parts and alternative options found for TR3E686M020C0200. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TR3E686M020C0200, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
T493X686M020AH6433 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | TR3E686M020C0200 vs T493X686M020AH6433 |
T493X686M020AM63207610 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | TR3E686M020C0200 vs T493X686M020AM63207610 |
T493X686M020AK6232 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | TR3E686M020C0200 vs T493X686M020AK6232 |
T493X686M020CK6113 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | TR3E686M020C0200 vs T493X686M020CK6113 |
T493X686M020CB64307640 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | TR3E686M020C0200 vs T493X686M020CB64307640 |
T493X686M020CN63107610 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | TR3E686M020C0200 vs T493X686M020CN63107610 |
T493X686M020AN64307280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2917, CHIP | TR3E686M020C0200 vs T493X686M020AN64307280 |
T493X686M020CB612C | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 68uF, 2917, | TR3E686M020C0200 vs T493X686M020CB612C |
T493X686M020CB6112 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | TR3E686M020C0200 vs T493X686M020CB6112 |
T493X686M020AM64207280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2917, CHIP | TR3E686M020C0200 vs T493X686M020AM64207280 |