TR2-S505H-V-1-R
vs
0001.2704.22
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Active
|
Ihs Manufacturer |
COOPER INDUSTRIES
|
SCHURTER AG
|
Package Description |
HALOGEN FREE AND ROHS COMPLIANT
|
ROHS COMPLIANT
|
Reach Compliance Code |
unknown
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.10.00.40
|
|
Additional Feature |
RATED BREAKING CAPACITY AT 400 VDC: 1500 A
|
|
Blow Characteristic |
TIME DELAY
|
TIME LAG
|
Body Height |
21.1 mm
|
20 mm
|
Body Length or Diameter |
5.54 mm
|
5.2 mm
|
Circuit Protection Type |
ELECTRIC FUSE
|
ELECTRIC FUSE
|
JESD-609 Code |
e3
|
e4
|
Joule Integral-Nom |
1 J
|
1 J
|
Mounting Feature |
THROUGH HOLE
|
INLINE/HOLDER
|
Packing Method |
TAPE AND REEL
|
TR, 13 INCH
|
Rated Breaking Capacity |
100 A
|
1500 A
|
Rated Current |
1 A
|
1 A
|
Rated Voltage(AC) |
600 V
|
250 V
|
Rated Voltage(DC) |
400 V
|
300 V
|
Reference Standard |
PSE/JET; UL
|
CCC; CE; CSA; CUL; IEC; UKCA; UL; VDE
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
Tin (Sn)
|
GOLD
|
Terminal Shape |
PIN WIRE
|
WRAPAROUND
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
Fuse Size |
|
5x20mm
|
Operating Temperature-Max |
|
125 °C
|
Operating Temperature-Min |
|
-55 °C
|
Pre-arcing Time-Min |
|
10 ms
|
|
|
|
Compare TR2-S505H-V-1-R with alternatives