TR2/S505-800-R vs BK-S505-800-R feature comparison

TR2/S505-800-R Eaton Corporation

Buy Now Datasheet

BK-S505-800-R Eaton Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer EATON CORP EATON CORP
Package Description ROHS COMPLIANT HALOGEN FREE AND ROHS COMPLIANT
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Blow Characteristic TIME DELAY TIME DELAY
Body Height 20 mm 20 mm
Body Length or Diameter 5.2 mm 5.2 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
Fuse Size 5x20mm 5x20mm
Joule Integral-Nom
Mounting Feature INLINE/HOLDER INLINE/HOLDER
Packing Method TAPE AND REEL BULK
Pre-arcing Time-Min 5 ms 5 ms
Rated Breaking Capacity 1500 A 1500 A
Rated Current 0.8 A 0.8 A
Rated Voltage(AC) 250 V 250 V
Reference Standard BSI; CCC; CSA; FIMKO; IMQ; SEMKO; UL; VDE BSI, CCC, CSA, CUL, IMQ, SEMKO, UL, VDE
Surface Mount NO NO
Terminal Finish Nickel (Ni) Nickel (Ni)
Terminal Shape END CAP END CAP
Base Number Matches 3 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C

Compare TR2/S505-800-R with alternatives

Compare BK-S505-800-R with alternatives