TR2/S505-800-R
vs
215.800P
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
EATON CORP
LITTELFUSE INC
Package Description
ROHS COMPLIANT
ROHS COMPLIANT
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
Blow Characteristic
TIME DELAY
TIME LAG
Body Height
20 mm
20 mm
Body Length or Diameter
5.2 mm
5.2 mm
Circuit Protection Type
ELECTRIC FUSE
ELECTRIC FUSE
Fuse Size
5x20mm
Joule Integral-Nom
Mounting Feature
INLINE/HOLDER
INLINE/HOLDER
Packing Method
TAPE AND REEL
BULK; TAPE AND REEL
Pre-arcing Time-Min
5 ms
Rated Breaking Capacity
1500 A
1500 A
Rated Current
0.8 A
0.8 A
Rated Voltage(AC)
250 V
250 V
Reference Standard
BSI; CCC; CSA; FIMKO; IMQ; SEMKO; UL; VDE
CCC; CE; CSA; KTL; PSE; SEMKO; UL; VDE
Surface Mount
NO
NO
Terminal Finish
Nickel (Ni)
Tin (Sn)
Terminal Shape
END CAP
END CAP
Base Number Matches
3
1
Pbfree Code
Yes
JESD-609 Code
e3
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Compare TR2/S505-800-R with alternatives
Compare 215.800P with alternatives