TR2/GMA-250-R vs BK1/GMA-250-R feature comparison

TR2/GMA-250-R Eaton Corporation

Buy Now Datasheet

BK1/GMA-250-R Eaton Bussmann

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer EATON CORP COOPER ELECTRONIC TECHNOLOGIES
Package Description ROHS COMPLIANT ROHS COMPLIANT
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Additional Feature PRE ARCHING TIME: OPEN WITHIN 2 MIN AT 200% RATED CURRENT
Blow Characteristic FAST FAST
Body Height 20 mm 20 mm
Body Length or Diameter 5.2 mm 5.2 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
Fuse Size 5x20mm
JESD-609 Code e4
Joule Integral-Nom
Mounting Feature INLINE/HOLDER INLINE/HOLDER
Packing Method TR BAG
Rated Breaking Capacity 35 A 35 A
Rated Current 0.25 A 0.25 A
Rated Voltage(AC) 250 V 250 V
Reference Standard CSA; UL UL; CSA
Surface Mount NO NO
Terminal Finish Silver (Ag)
Terminal Shape END CAP END CAP
Base Number Matches 1 1

Compare TR2/GMA-250-R with alternatives

Compare BK1/GMA-250-R with alternatives