TR2/GMA-250-R
vs
BK/GMA-250MA
feature comparison
Pbfree Code |
Yes
|
No
|
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
COOPER INDUSTRIES
|
EATON CORP
|
Package Description |
ROHS COMPLIANT
|
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Blow Characteristic |
FAST
|
FAST
|
Body Height |
20 mm
|
20.02 mm
|
Body Length or Diameter |
5.2 mm
|
5 mm
|
Circuit Protection Type |
ELECTRIC FUSE
|
ELECTRIC FUSE
|
Fuse Size |
5x20mm
|
|
JESD-609 Code |
e4
|
|
Joule Integral-Nom |
|
|
Mounting Feature |
INLINE/HOLDER
|
INLINE/HOLDER
|
Packing Method |
TAPE AND REEL
|
BULK
|
Rated Breaking Capacity |
35 A
|
35 A
|
Rated Current |
0.25 A
|
0.25 A
|
Rated Voltage(AC) |
250 V
|
250 V
|
Reference Standard |
CSA; UL
|
CE
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
Silver (Ag)
|
|
Terminal Shape |
END CAP
|
END CAP
|
Base Number Matches |
3
|
1
|
Additional Feature |
|
RESPONSE TIME: 2 MIN MAX AT 200% RATED CURRENT
|
Rated Voltage(DC) |
|
32 V
|
|
|
|
Compare BK/GMA-250MA with alternatives