TR2/6125FA3A vs 0453003. feature comparison

TR2/6125FA3A Eaton Corporation

Buy Now Datasheet

0453003. Littelfuse Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer EATON CORP LITTELFUSE INC
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
Blow Characteristic FAST VERY FAST
Body Breadth 2.59 mm 2.69 mm
Body Height 2.59 mm 2.69 mm
Body Length or Diameter 6.1 mm 6.1 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -65 °C -55 °C
Packing Method TAPE AND REEL
Rated Current 3 A 3 A
Reference Standard CSA; UL CSA; PSE; UL
Trip Time or Delay 14400 s 14400 s
Base Number Matches 3 1
Pbfree Code No
Package Description CHIP
Fuse Size NANO
JESD-609 Code e4
Joule Integral-Nom 1 J
Mounting Feature SURFACE MOUNT
Rated Breaking Capacity 50 A
Rated Voltage(AC) 125 V
Rated Voltage(DC) 125 V
Surface Mount YES
Terminal Finish Silver (Ag)
Terminal Shape WRAPAROUND

Compare 0453003. with alternatives