0453003.
vs
R451003.MR
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
Yes
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
LITTELFUSE INC
LITTELFUSE INC
Package Description
CHIP
CHIP
Reach Compliance Code
not_compliant
unknown
ECCN Code
EAR99
EAR99
Blow Characteristic
VERY FAST
VERY FAST
Body Breadth
2.69 mm
2.69 mm
Body Height
2.69 mm
2.69 mm
Body Length or Diameter
6.1 mm
6.1 mm
Circuit Protection Type
ELECTRIC FUSE
ELECTRIC FUSE
Fuse Size
NANO
NANO
JESD-609 Code
e4
e0
Joule Integral-Nom
1 J
1 J
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Rated Breaking Capacity
50 A
50 A
Rated Current
3 A
3 A
Rated Voltage(AC)
125 V
125 V
Rated Voltage(DC)
125 V
125 V
Reference Standard
CSA; PSE; UL
CSA; METI; PSE; UL
Surface Mount
YES
YES
Terminal Finish
Silver (Ag)
Tin/Lead (Sn/Pb)
Terminal Shape
WRAPAROUND
WRAPAROUND
Trip Time or Delay
14400 s
5 s
Base Number Matches
1
1
HTS Code
8536.10.00.40
Additional Feature
PRE ARCING TIME: OPEN WITHIN 5 SEC AT 200% RATED CURRENT
Packing Method
TR
Compare 0453003. with alternatives
Compare R451003.MR with alternatives