TR/3216TD5-R vs 2750375000 feature comparison

TR/3216TD5-R Eaton Bussmann

Buy Now Datasheet

2750375000 Schurter Electronic Components

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer COOPER ELECTRONIC TECHNOLOGIES SCHURTER AG
Package Description ROHS COMPLIANT
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8536.10.00.40 8536.10.00.40
Additional Feature RATED BREAKING CAPACITY AT 32 VDC: 35 A RATED BREAKING CAPACITY AT 125 VDC: 300 A
Blow Characteristic TIME DELAY VERY FAST
Body Breadth 1.6 mm
Body Height 1 mm 7.2 mm
Body Length or Diameter 3.2 mm 2.4 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
Joule Integral-Nom 8 J
Mounting Feature SURFACE MOUNT THROUGH HOLE
Packing Method TAPE AND REEL TAPE AND REEL
Rated Breaking Capacity 35 A 50 A
Rated Current 5 A 0.375 A
Rated Voltage(AC) 32 V 125 V
Rated Voltage(DC) 32 V 125 V
Reference Standard UL UL
Surface Mount YES NO
Terminal Shape WRAPAROUND PIN WIRE
Base Number Matches 2 3
JESD-609 Code e3
Operating Temperature-Max 70 °C
Operating Temperature-Min -25 °C
Pre-arcing Time-Min 5000 ms
Terminal Finish TIN

Compare TR/3216TD5-R with alternatives

Compare 2750375000 with alternatives