2750375000 vs 3413.0119.24 feature comparison

2750375000 Schurter Electronic Components

Buy Now Datasheet

3413.0119.24 Schurter Electronic Components

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer SCHURTER AG SCHURTER AG
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.10.00.40 8536.10.00.40
Additional Feature RATED BREAKING CAPACITY AT 125 VDC: 300 A
Blow Characteristic VERY FAST VERY FAST
Body Height 7.2 mm 0.6 mm
Body Length or Diameter 2.4 mm 3.2 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
JESD-609 Code e3 e4
Joule Integral-Nom
Mounting Feature THROUGH HOLE SURFACE MOUNT
Operating Temperature-Max 70 °C 90 °C
Operating Temperature-Min -25 °C -55 °C
Packing Method TAPE AND REEL TR, 13 INCH
Pre-arcing Time-Min 5000 ms 60000 ms
Rated Breaking Capacity 50 A 50 A
Rated Current 0.375 A 2 A
Rated Voltage(AC) 125 V 32 V
Rated Voltage(DC) 125 V 63 V
Reference Standard UL CE; CSA; CUL; IEC; UKCA; UL
Surface Mount NO YES
Terminal Finish TIN GOLD NICKEL
Terminal Shape PIN WIRE WRAPAROUND
Base Number Matches 3 1
Pbfree Code Yes
Rohs Code Yes
Package Description HALOGEN FREE AND ROHS COMPLIANT
Factory Lead Time 20 Weeks, 6 Days
Body Breadth 1.6 mm
Fuse Size 1206

Compare 2750375000 with alternatives

Compare 3413.0119.24 with alternatives