TR/3216TD2-R vs CC12H3.5A-TR feature comparison

TR/3216TD2-R Cooper Industries

Buy Now Datasheet

CC12H3.5A-TR Cooper Industries

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer COOPER INDUSTRIES COOPER INDUSTRIES
Package Description ROHS COMPLIANT HALOGEN FREE AND ROHS COMPLIANT
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.10.00.40 8536.10.00.40
Additional Feature RATED BREAKING CAPACITY AT 32 VDC: 35 A, JOULE-INTEGRAL-NOM AT 32 VDC: 1.30 RATED BREAKING CAPACITY AT 63 VDC: 50 A, JOULE-INTEGRAL-NOM AT 63 VDC: 0.034
Blow Characteristic TIME DELAY
Body Breadth 1.6 mm 1.6 mm
Body Height 1 mm 0.6 mm
Body Length or Diameter 3.2 mm 3.2 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
Joule Integral-Nom 1 J 2 J
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -40 °C
Packing Method TAPE AND REEL TAPE AND REEL
Rated Breaking Capacity 35 A 50 A
Rated Current 2 A 3.5 A
Rated Voltage(AC) 32 V
Rated Voltage(DC) 32 V 63 V
Reference Standard UL UL
Surface Mount YES YES
Terminal Shape WRAPAROUND WRAPAROUND
Base Number Matches 2 2

Compare TR/3216TD2-R with alternatives

Compare CC12H3.5A-TR with alternatives