TR/3216TD2-R
vs
CC12H4.5A-TR
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
COOPER ELECTRONIC TECHNOLOGIES
COOPER INDUSTRIES
Package Description
ROHS COMPLIANT
HALOGEN FREE AND ROHS COMPLIANT
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.10.00.40
8536.10.00.40
Additional Feature
RATED BREAKING CAPACITY AT 32 VDC: 35 A
RATED BREAKING CAPACITY AT 32 VDC: 100 A, JOULE-INTEGRAL-NOM AT 32 VDC: 0.025
Blow Characteristic
TIME DELAY
Body Breadth
1.6 mm
1.6 mm
Body Height
1 mm
0.6 mm
Body Length or Diameter
3.2 mm
3.2 mm
Circuit Protection Type
ELECTRIC FUSE
ELECTRIC FUSE
Joule Integral-Nom
1 J
4 J
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Packing Method
TAPE AND REEL
TAPE AND REEL
Rated Breaking Capacity
35 A
100 A
Rated Current
2 A
4.5 A
Rated Voltage(AC)
32 V
Rated Voltage(DC)
32 V
32 V
Reference Standard
UL
UL
Surface Mount
YES
YES
Terminal Shape
WRAPAROUND
WRAPAROUND
Base Number Matches
2
2
Pbfree Code
Yes
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Compare TR/3216TD2-R with alternatives
Compare CC12H4.5A-TR with alternatives