TPZ2D3R3M vs KR200V3R3M feature comparison

TPZ2D3R3M Taicon Corporation

Buy Now Datasheet

KR200V3R3M Ling In Electronics Co Ltd

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer TAICON CORP LING IN ELECTRONICS CO LTD
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 3.3 µF 3.3 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 8 mm 8 mm
Dielectric Material ALUMINUM ALUMINUM
Length 11.5 mm 11.5 mm
Manufacturer Series PZ(200V) KR(200V)
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Radial Radial
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 200 V 200 V
Ripple Current 36 mA
Series PZ(200V) KR(200V)
Terminal Pitch 3.5 mm 3.5 mm
Base Number Matches 1 1

Compare TPZ2D3R3M with alternatives

Compare KR200V3R3M with alternatives