KR200V3R3M
Ling In Electronics Co Ltd
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 3.3uF

Overview of KR200V3R3M by Ling In Electronics Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for KR200V3R3M by Ling In Electronics Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for KR200V3R3M by Ling In Electronics Co Ltd

KR200V3R3M
Ling In Electronics Co Ltd
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
LING IN ELECTRONICS CO LTD
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
3.3 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
8 mm
Dielectric Material
ALUMINUM
Length
11.5 mm
Manufacturer Series
KR(200V)
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Style
Radial
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
200 V
Series
KR(200V)
Terminal Pitch
3.5 mm
Want to compare parts?
  1. KR200V3R3M
    Ling In Electronics Co Ltd
    Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 3.3uF
    VS

Alternate Parts for KR200V3R3M

This table gives cross-reference parts and alternative options found for KR200V3R3M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KR200V3R3M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
EKME201ETE3R3MHB5D Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 3.3uF, United Chemi-Con Inc KR200V3R3M vs EKME201ETE3R3MHB5D
EKME201ETE3R3MHB5S Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 3.3uF, United Chemi-Con Inc KR200V3R3M vs EKME201ETE3R3MHB5S
RJ3-200V3R3MG3# Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED ELNA America Inc KR200V3R3M vs RJ3-200V3R3MG3#
RGA3R3M2DBC-0811B Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 3.3uF, Lelon Electronics Corp KR200V3R3M vs RGA3R3M2DBC-0811B
UTWHV3R3M200CF18X11.5 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 3.3uF IBS Electronics Inc KR200V3R3M vs UTWHV3R3M200CF18X11.5
RGA3R3M2DFC-0811T Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 3.3uF, Lelon Electronics Corp KR200V3R3M vs RGA3R3M2DFC-0811T
TPZ2D3R3M Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 3.3uF Taicon Corporation KR200V3R3M vs TPZ2D3R3M
RJ3-200V3R3MG3#-G60 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 3.3uF, ELNA America Inc KR200V3R3M vs RJ3-200V3R3MG3#-G60
RGA3R3M2DSF-0811C Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 3.3uF, Lelon Electronics Corp KR200V3R3M vs RGA3R3M2DSF-0811C
RGA3R3M2DBK-0811B Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 3.3uF, Lelon Electronics Corp KR200V3R3M vs RGA3R3M2DBK-0811B

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for KR200V3R3M by Ling In Electronics Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: KR200V3R3M by Ling In Electronics Co Ltd

Select Manufacturer
Which Manufacturer of KR200V3R3M would you like to use for your alert(s)?
  • Please alert me when KR200V3R3M inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for KR200V3R3M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for KR200V3R3M to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for KR200V3R3M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for KR200V3R3M.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare KR200V3R3M by Ling In Electronics Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: