TPZ1A103M1835M vs RZW103M1ASR-1836P feature comparison

TPZ1A103M1835M Taicon Corporation

Buy Now Datasheet

RZW103M1ASR-1836P Lelon Electronics Corp

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer TAICON CORP LELON ELECTRONICS CORP
Package Description , ,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 10000 µF 10000 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 18 mm 18 mm
Dielectric Material ALUMINUM ALUMINUM (WET)
ESR 15 mΩ
Length 35.5 mm 35.5 mm
Manufacturer Series PZ(10V)
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Radial Radial
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 10 V 10 V
Ripple Current 3680 mA 4220 mA
Series PZ(10V)
Terminal Pitch 7.5 mm 7.5 mm
Base Number Matches 1 1
Packing Method TR

Compare TPZ1A103M1835M with alternatives

Compare RZW103M1ASR-1836P with alternatives