TPZ1A103M1835M
vs
EKME100ETE103MMP1S
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Contact Manufacturer
Obsolete
Ihs Manufacturer
TAICON CORP
UNITED CHEMI-CON INC
Package Description
,
,
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8532.22.00.20
8532.22.00.20
Capacitance
10000 µF
10000 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
18 mm
18 mm
Dielectric Material
ALUMINUM
ALUMINUM
ESR
15 mΩ
Length
35.5 mm
35.5 mm
Manufacturer Series
PZ(10V)
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
Radial
Radial
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
10 V
10 V
Ripple Current
3680 mA
Series
PZ(10V)
EKME(10V)
Terminal Pitch
7.5 mm
7.5 mm
Base Number Matches
1
1
Packing Method
Tape
Compare TPZ1A103M1835M with alternatives
Compare EKME100ETE103MMP1S with alternatives