TPSV687K6A0050
vs
LSR680/6ZK40LF
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
AVX CORP
|
NEMCO ELECTRONICS CORP
|
Package Description |
, 2924
|
, 2924
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8532.21.00.50
|
|
Capacitance |
680 µF
|
680 µF
|
Capacitor Type |
TANTALUM CAPACITOR
|
TANTALUM CAPACITOR
|
Dielectric Material |
TANTALUM (DRY/SOLID)
|
TANTALUM (DRY/SOLID)
|
Height |
3.45 mm
|
3.45 mm
|
JESD-609 Code |
e4
|
e3
|
Leakage Current |
0.0428 mA
|
|
Length |
7.3 mm
|
7.3 mm
|
Mounting Feature |
SURFACE MOUNT
|
|
Negative Tolerance |
10%
|
10%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Shape |
RECTANGULAR PACKAGE
|
|
Package Style |
SMT
|
SMT
|
Packing Method |
TR, 7 INCH
|
TR, 7 Inch
|
Polarity |
POLARIZED
|
POLARIZED
|
Positive Tolerance |
10%
|
10%
|
Rated (DC) Voltage (URdc) |
6.3 V
|
6.3 V
|
Reference Standard |
AEC-Q200
|
|
Ripple Current |
2012 mA
|
|
Size Code |
2924
|
2924
|
Surface Mount |
YES
|
|
Tan Delta |
0.1
|
|
Terminal Finish |
Gold (Au)
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape |
J BEND
|
|
Width |
6.1 mm
|
6.1 mm
|
Base Number Matches |
1
|
1
|
ESR |
|
40 mΩ
|
Series |
|
LSR(LOW ESR)
|
|
|
|
Compare TPSV687K6A0050 with alternatives
Compare LSR680/6ZK40LF with alternatives