TPSMC51A vs 1.5SMC51AHE3/57T feature comparison

TPSMC51A Littelfuse Inc

Buy Now Datasheet

1.5SMC51AHE3/57T Vishay Semiconductors

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer LITTELFUSE INC VISHAY SEMICONDUCTORS
Package Description R-PDSO-J2 R-PDSO-C2
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Samacsys Manufacturer LITTELFUSE
Additional Feature EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY HIGH RELIABILITY
Breakdown Voltage-Max 53.6 V 53.6 V
Breakdown Voltage-Min 48.5 V 48.5 V
Breakdown Voltage-Nom 51.05 V 51 V
Clamping Voltage-Max 70.1 V 70.1 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
Forward Voltage-Max (VF) 3.5 V
JEDEC-95 Code DO-214AB DO-214AB
JESD-30 Code R-PDSO-C2 R-PDSO-C2
JESD-609 Code e3 e3
Moisture Sensitivity Level 1 1
Non-rep Peak Rev Power Dis-Max 1500 W 1500 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -65 °C -65 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 6.5 W 6.5 W
Reference Standard AEC-Q101; IEC-61000-4-2, 4-4; UL RECOGNIZED
Rep Pk Reverse Voltage-Max 43.6 V 43.6 V
Reverse Current-Max 1 µA
Reverse Test Voltage 43.6 V
Surface Mount YES YES
Technology AVALANCHE AVALANCHE
Terminal Finish MATTE TIN Matte Tin (Sn)
Terminal Form C BEND C BEND
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 40 30
Base Number Matches 2 1
Pbfree Code Yes
Part Package Code DO-214AB
Pin Count 2
Qualification Status Not Qualified

Compare TPSMC51A with alternatives

Compare 1.5SMC51AHE3/57T with alternatives