-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 1500W, 43.6V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31Y4853
|
Newark | Tvs 1.5Kw 51V 5%uni Do-214Ab Tr13 Rohs/ Tr |Littelfuse TPSMC51A RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2780 / $0.3700 | Buy Now |
DISTI #
F6543CT-ND
|
DigiKey | TVS DIODE 43.6VWM 70.1VC DO214AB Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2978 In Stock |
|
$0.2625 / $0.9600 | Buy Now |
DISTI #
576-TPSMC51A
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 1.5kW 51V AEC-Q101 5% Uni-Directional RoHS: Compliant | 2946 |
|
$0.2620 / $1.1600 | Buy Now |
DISTI #
V72:2272_06480110
|
Arrow Electronics | Diode TVS Single Uni-Dir 43.6V 1.5KW Automotive AEC-Q101 2-Pin SMC T/R Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2211 Container: Cut Strips | Americas - 2950 |
|
$0.2693 / $0.2968 | Buy Now |
DISTI #
61346139
|
Verical | Diode TVS Single Uni-Dir 43.6V 1.5KW Automotive AEC-Q101 2-Pin SMC T/R Min Qty: 22 Package Multiple: 1 Date Code: 2211 | Americas - 2950 |
|
$0.2693 / $0.2922 | Buy Now |
DISTI #
TPSMC51A
|
TTI | ESD Protection Diodes / TVS Diodes 1.5kW 51V AEC-Q101 5% Uni-Directional RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.2630 / $0.2680 | Buy Now |
DISTI #
TPSMC51A-LF
|
TME | Diode: TVS, 1.5kW, 51V, 21.7A, unidirectional, ±5%, DO214AB, TPSMC Min Qty: 1 | 0 |
|
$0.3170 / $0.9850 | RFQ |
|
Ozdisan Elektronik | DIODE TVS 1500W 43.6V DO214AB (SMC) SMT T&R | 0 |
|
$0.4683 / $0.5385 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPSMC51A
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
TPSMC51A
Littelfuse Inc
Trans Voltage Suppressor Diode, 1500W, 43.6V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | R-PDSO-J2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY | |
Breakdown Voltage-Max | 53.6 V | |
Breakdown Voltage-Min | 48.5 V | |
Breakdown Voltage-Nom | 51.05 V | |
Clamping Voltage-Max | 70.1 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Forward Voltage-Max (VF) | 3.5 V | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 6.5 W | |
Reference Standard | AEC-Q101; IEC-61000-4-2, 4-4; UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 43.6 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 43.6 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |
This table gives cross-reference parts and alternative options found for TPSMC51A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPSMC51A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1.5SMC51A | YAGEO Corporation | Check for Price | Trans Voltage Suppressor Diode, | TPSMC51A vs 1.5SMC51A |
1.5SMC51AHE3/57T | Vishay Semiconductors | Check for Price | DIODE 1500 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN, Transient Suppressor | TPSMC51A vs 1.5SMC51AHE3/57T |