TPSMB18A vs P6SMBJ16A_R2_00001 feature comparison

TPSMB18A General Instrument Corp

Buy Now Datasheet

P6SMBJ16A_R2_00001 PanJit Semiconductor

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer GENERAL INSTRUMENT CORP PAN JIT INTERNATIONAL INC
Reach Compliance Code unknown not_compliant
Breakdown Voltage-Max 18.9 V 20.5 V
Breakdown Voltage-Min 17.1 V 17.8 V
Breakdown Voltage-Nom 18 V 19.15 V
Clamping Voltage-Max 25.2 V 26 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code R-PDSO-G2 R-PDSO-C2
Non-rep Peak Rev Power Dis-Max 600 W 600 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 185 °C 150 °C
Operating Temperature-Min -65 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 15.3 V 16 V
Reverse Current-Max 2 µA
Surface Mount YES YES
Technology AVALANCHE AVALANCHE
Terminal Form GULL WING C BEND
Terminal Position DUAL DUAL
Base Number Matches 4 1
Pbfree Code Yes
Rohs Code Yes
Package Description R-PDSO-C2
ECCN Code EAR99
HTS Code 8541.10.00.50
JEDEC-95 Code DO-214AA
JESD-609 Code e3
Reference Standard UL RECOGNIZED
Terminal Finish TIN

Compare TPSMB18A with alternatives

Compare P6SMBJ16A_R2_00001 with alternatives