TPSMB18A Telefunken Microelectronics GmbhBuy Now Datasheet |
SM6T18A Telefunken Microelectronics GmbhBuy Now Datasheet |
Part Life Cycle Code | Transferred | Transferred |
---|---|---|
Ihs Manufacturer | TELEFUNKEN MICROELECTRONICS GMBH | TELEFUNKEN MICROELECTRONICS GMBH |
Reach Compliance Code | unknown | unknown |
Base Number Matches | 4 | 4 |
Rohs Code | No | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Nom | 18 V | |
Clamping Voltage-Max | 32.5 V | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Polarity | UNIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 15.3 V | |
Surface Mount | YES | |