TPSM63603RDHR vs LTC3115IFE-1#PBF feature comparison

TPSM63603RDHR Texas Instruments

Buy Now Datasheet

LTC3115IFE-1#PBF Linear Technology

Buy Now Datasheet
Pbfree Code Yes
Rohs Code No Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer TEXAS INSTRUMENTS INC LINEAR TECHNOLOGY CORP
Package Description B0QFN -32 4.40 MM, LEAD FREE, PLASTIC, TSSOP-20
Reach Compliance Code compliant compliant
Samacsys Manufacturer Texas Instruments
Analog IC - Other Type SWITCHING REGULATOR SWITCHING REGULATOR
Control Mode CURRENT-MODE VOLTAGE-MODE
Control Technique PULSE WIDTH MODULATION PULSE WIDTH MODULATION
Input Voltage-Max 36 V 40 V
Input Voltage-Min 3 V 2.7 V
Input Voltage-Nom 24 V 24 V
JESD-30 Code R-PBCC-N30 R-PDSO-G20
JESD-609 Code e4 e3
Length 6 mm 6.5 mm
Moisture Sensitivity Level 3 1
Number of Functions 1 1
Number of Outputs 1
Number of Terminals 30 20
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Output Current-Max 3 A 2 A
Output Voltage-Max 16 V
Output Voltage-Min 1 V
Output Voltage-Nom 3.3 V 5 V
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Code BCC HTSSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style CHIP CARRIER SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260 260
Seated Height-Max 1.9 mm 1.2 mm
Surface Mount YES YES
Switcher Configuration BUCK-BOOST BUCK-BOOST
Switching Frequency-Max 2200 kHz 2000 kHz
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) MATTE TIN
Terminal Form NO LEAD GULL WING
Terminal Position BOTTOM DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Width 4 mm 4.4 mm
Base Number Matches 1 2
Part Package Code TSSOP
Pin Count 20
Manufacturer Package Code FE
ECCN Code EAR99
HTS Code 8542.39.00.01
Additional Feature ALSO OPERATES AS LDO REGULATOR
Package Equivalence Code TSSOP20,.25
Qualification Status Not Qualified
Technology CMOS
Temperature Grade AUTOMOTIVE
Terminal Pitch 0.65 mm

Compare TPSM63603RDHR with alternatives

Compare LTC3115IFE-1#PBF with alternatives